
ID101 TO-71 6L | |
|---|---|
DigiKey Part Number | 4004-ID101TO-716L-ND |
Manufacturer | |
Manufacturer Product Number | ID101 TO-71 6L |
Description | RF DIODE STANDAR 30V 300MW TO-71 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Diode Standard - 2 Independent 30V 20 mA 300 mW TO-71 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Standard - 2 Independent | |
Voltage - Peak Reverse (Max) | 30V | |
Current - Max | 20 mA | |
Capacitance @ Vr, F | 1pF @ 10V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 300 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Package / Case | TO-71-6 Metal Can | |
Supplier Device Package | TO-71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,74000 € | 5,74 € |
| 10 | 4,41700 € | 44,17 € |
| 25 | 4,08560 € | 102,14 € |
| 100 | 3,72120 € | 372,12 € |
| 250 | 3,54748 € | 886,87 € |
| 500 | 3,44268 € | 1.721,34 € |
| 1.000 | 3,35645 € | 3.356,45 € |
| 2.500 | 3,26543 € | 8.163,57 € |
| Unit Price without VAT: | 5,74000 € |
|---|---|
| Unit Price with VAT: | 6,83060 € |

