
DPAD20 TO-72 4L | |
|---|---|
DigiKey Part Number | 4004-DPAD20TO-724L-ND |
Manufacturer | |
Manufacturer Product Number | DPAD20 TO-72 4L |
Description | DIODE ARRAY GP 45V 50MA TO-72-4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 45 V 50mA Through Hole TO-206AF, TO-72-4 Metal Can |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) (per Diode) 50mA |
Manufacturer Linear Integrated Systems, Inc. | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 mA |
Series | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Bulk | Current - Reverse Leakage @ Vr 20 pA @ 20 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 2 Independent | Mounting Type Through Hole |
Technology Standard | Package / Case TO-206AF, TO-72-4 Metal Can |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-72-4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPAD10 TO-72 4L ROHS | Linear Integrated Systems, Inc. | 343 | 4004-DPAD10TO-724LROHS-ND | 7,11000 € | Parametric Equivalent |
| DPAD50 TO-72 4L ROHS | Linear Integrated Systems, Inc. | 10 | 4004-DPAD50TO-724LROHS-ND | 8,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 € | 6,93 € |
| 10 | 4,69700 € | 46,97 € |
| 100 | 3,43390 € | 343,39 € |
| 500 | 2,89572 € | 1.447,86 € |
| 1.000 | 2,72302 € | 2.723,02 € |
| 2.000 | 2,69844 € | 5.396,88 € |
| Unit Price without VAT: | 6,93000 € |
|---|---|
| Unit Price with VAT: | 8,24670 € |

