
DPAD2 TO-72 4L | |
|---|---|
DigiKey Part Number | 4004-DPAD2TO-724L-ND |
Manufacturer | |
Manufacturer Product Number | DPAD2 TO-72 4L |
Description | DIODE ARRAY GP 45V 50MA TO-72-4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 45 V 50mA Through Hole TO-206AF, TO-72-4 Metal Can |
Datasheet | Datasheet |
EDA/CAD Models | DPAD2 TO-72 4L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 50mA | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 pA @ 20 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-206AF, TO-72-4 Metal Can | |
Supplier Device Package | TO-72-4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,81000 € | 6,81 € |
| 10 | 4,62300 € | 46,23 € |
| 100 | 3,38950 € | 338,95 € |
| 500 | 2,90452 € | 1.452,26 € |
| Unit Price without VAT: | 6,81000 € |
|---|---|
| Unit Price with VAT: | 8,10390 € |

