
4392DFN 8L ROHS | |
|---|---|
DigiKey Part Number | 4004-4392DFN8LROHSTR-ND - Tape & Reel (TR) 4004-4392DFN8LROHSCT-ND - Cut Tape (CT) 4004-4392DFN8LROHSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4392DFN 8L ROHS |
Description | JFET N-CH 40V 50MA 8DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 40 V 50 mA 300 mW Surface Mount 8-DFN (2x2) |
Datasheet | Datasheet |
Category | Voltage - Cutoff (VGS off) @ Id 2 V @ 10 nA |
Manufacturer Linear Integrated Systems, Inc. | Input Capacitance (Ciss) (Max) @ Vds 13pF @ 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistance - RDS(On) 60 Ohms |
Part Status Active | Power - Max 300 mW |
FET Type N-Channel | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Breakdown (V(BR)GSS) 40 V | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Package / Case 8-VFDFN Exposed Pad |
Current - Drain (Idss) @ Vds (Vgs=0) 25 mA @ 20 V | Supplier Device Package 8-DFN (2x2) |
Current Drain (Id) - Max 50 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 2,45400 € | 24,54 € |
| 100 | 1,72630 € | 172,63 € |
| 500 | 1,45494 € | 727,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,18993 € | 3.569,79 € |
| 6.000 | 1,18867 € | 7.132,02 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |

