
X8718-157-50-RO | |
|---|---|
DigiKey Part Number | 2090-X8718-157-50-RO-ND |
Manufacturer | |
Manufacturer Product Number | X8718-157-50-RO |
Description | STEPPER MOTOR - NEMA 34 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 34 200.0 Step 5 A 48VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 48VDC | |
Current Rating (Amps) | 5 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 2124.2 / 15000 | |
Size / Dimension | Square - 3.380" x 3.380" (85.85mm x 85.85mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 1.250" (31.75mm) | |
Mounting Hole Spacing | 2.740" (69.60mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 900 mOhms | |
Features | Shaft Key Included | |
Rotor Inertia | 3740gcm² | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 282,28500 € | 564,57 € |
| Unit Price without VAT: | 282,28500 € |
|---|---|
| Unit Price with VAT: | 335,91915 € |

