



WO-5718M-02P-RO | |
|---|---|
DigiKey Part Number | 2090-WO-5718M-02P-RO-ND |
Manufacturer | |
Manufacturer Product Number | WO-5718M-02P-RO |
Description | STEPPER MOTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Frame Size 23 200.0 Step 4.2 A 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | WO-5718M-02P-RO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 4.2 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 173 / 1222 | |
Size / Dimension | Square - 2.252" x 2.252" (57.20mm x 57.20mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.236" (6.00mm) | |
Length - Shaft and Bearing | 0.827" (21.00mm) | |
Mounting Hole Spacing | 1.850" (47.00mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 0.5 Ohms | |
Features | Flatted Shaft | |
Rotor Inertia | 6.6gcm² | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,43000 € | 89,43 € |
| 5 | 82,19000 € | 410,95 € |
| 10 | 79,25400 € | 792,54 € |
| 25 | 75,53360 € | 1.888,34 € |
| 50 | 72,83560 € | 3.641,78 € |
| 100 | 71,33300 € | 7.133,30 € |
| Unit Price without VAT: | 89,43000 € |
|---|---|
| Unit Price with VAT: | 106,42170 € |

