Bipolar Stepper Motor Frame Size 17 200.0 Step 2 A 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WO-4418L-36

DigiKey Part Number
2090-WO-4418L-36-ND
Manufacturer
Manufacturer Product Number
WO-4418L-36
Description
STEPPER MOTOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Frame Size 17 200.0 Step 2 A 24VDC
Datasheet
 Datasheet
EDA/CAD Models
WO-4418L-36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Type
-
Coil Type
Bipolar
Voltage - Rated
24VDC
Current Rating (Amps)
2 A
Steps per Revolution
200.0
Step Angle
1.8°
Accuracy
-
Torque - Holding (oz-in / mNm)
100 / 706
Size / Dimension
Square - 1.669" x 1.669" (42.40mm x 42.40mm)
NEMA Frame Size
Diameter - Shaft
0.197" (5.00mm)
Length - Shaft and Bearing
0.945" (24.00mm)
Mounting Hole Spacing
1.220" (31.00mm)
Termination Style
Wire Leads
Operating Temperature
-20°C ~ 50°C
Coil Resistance
1.6 Ohms
Features
Round Shaft
Rotor Inertia
2gcm²
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 298
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
177,92000 €77,92 €
571,60800 €358,04 €
1069,05100 €690,51 €
2565,80920 €1.645,23 €
6462,64203 €4.009,09 €
12861,30703 €7.847,30 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:77,92000 €
Unit Price with VAT:92,72480 €