
WO-417-11-18 | |
|---|---|
DigiKey Part Number | 2090-WO-417-11-18-ND |
Manufacturer | |
Manufacturer Product Number | WO-417-11-18 |
Description | STEPPER MOTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Frame Size 17 400.0 Step 600 mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 600 mA | |
Steps per Revolution | 400.0 | |
Step Angle | 0.9° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 16 / 113 | |
Size / Dimension | Square - 1.650" L x 1.650" W (41.90mm x 41.90mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.787" (20.00mm) | |
Mounting Hole Spacing | 1.220" (31.00mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 10 Ohms | |
Features | Round Shaft | |
Rotor Inertia | 0.308gcm² | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,51000 € | 57,51 € |
| 5 | 52,84600 € | 264,23 € |
| 10 | 50,95800 € | 509,58 € |
| 25 | 48,56560 € | 1.214,14 € |
| 96 | 45,25490 € | 4.344,47 € |
| 192 | 43,90135 € | 8.429,06 € |
| Unit Price without VAT: | 57,51000 € |
|---|---|
| Unit Price with VAT: | 68,43690 € |



