
SLU30CH064-24-M24-1024 | |
|---|---|
DigiKey Part Number | 2090-SLU30CH064-24-M24-1024-ND |
Manufacturer | |
Manufacturer Product Number | SLU30CH064-24-M24-1024 |
Description | SLOTLESS BLDC: 30MM/ENC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | DC Motor Standard 8600 RPM 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lin Engineering | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Voltage - Rated | 24VDC | |
RPM | 8600 RPM | |
Torque - Rated (oz-in / mNm) | 8.5 / 60 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 1.181" Dia (30.00mm) | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 0.984" (25.00mm) | |
Mounting Hole Spacing | 1.024" (26.00mm) | |
Termination Style | Wire Leads with Connector | |
Features | Flatted Shaft | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -40°C ~ 100°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 473,72000 € | 473,72 € |
| 5 | 446,25000 € | 2.231,25 € |
| Unit Price without VAT: | 473,72000 € |
|---|---|
| Unit Price with VAT: | 563,72680 € |

