
SLU22CH048-24-M16-1024 | |
|---|---|
DigiKey Part Number | 2090-SLU22CH048-24-M16-1024-ND |
Manufacturer | |
Manufacturer Product Number | SLU22CH048-24-M16-1024 |
Description | SLOTLESS BLDC: 22MM/ENC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | DC Motor Standard 15835 RPM 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lin Engineering | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Voltage - Rated | 24VDC | |
RPM | 15835 RPM | |
Torque - Rated (oz-in / mNm) | 3.1 / 21.6 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.866" Dia (22.00mm) | |
Diameter - Shaft | 0.157" (4.00mm) | |
Length - Shaft and Bearing | 0.394" (10.00mm) | |
Mounting Hole Spacing | 0.669" (17.00mm) | |
Termination Style | Wire Leads with Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -40°C ~ 100°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,96000 € | 308,96 € |
| 5 | 283,93200 € | 1.419,66 € |
| 10 | 278,63000 € | 2.786,30 € |
| Unit Price without VAT: | 308,96000 € |
|---|---|
| Unit Price with VAT: | 367,66240 € |



