
SBL60D2-03 | |
|---|---|
DigiKey Part Number | 2090-SBL60D2-03-ND |
Manufacturer | |
Manufacturer Product Number | SBL60D2-03 |
Description | 400 WATT BLDC SERVO MOTOR - 60 M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | DC Motor Standard 3000 RPM 400W Incremental 48VDC |
Datasheet | Datasheet |
Category | Torque - Rated (oz-in / mNm) 179.8 / 1270 |
Manufacturer Lin Engineering | Power - Rated 400W |
Series | Encoder Type Incremental |
Packaging Box | Size / Dimension Square - 2.360" x 2.360" (59.94mm x 59.94mm) |
Part Status Active | Diameter - Shaft 0.550" (13.97mm) |
Type DC Motor | Length - Shaft and Bearing 1.180" (29.97mm) |
Function Standard | Mounting Hole Spacing 2.750" (69.85mm) |
Voltage - Rated 48VDC | Termination Style Wire Leads with Connector |
RPM 3000 RPM | Torque - Max Momentary (oz-in / mNm) 481.5 / 3400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 483,97000 € | 483,97 € |
| 5 | 456,51400 € | 2.282,57 € |
| Unit Price without VAT: | 483,97000 € |
|---|---|
| Unit Price with VAT: | 575,92430 € |

