
SBL40D2-02 | |
|---|---|
DigiKey Part Number | 2090-SBL40D2-02-ND |
Manufacturer | |
Manufacturer Product Number | SBL40D2-02 |
Description | 100 WATT BLDC SERVO MOTOR - 40 M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | DC Motor Standard 3000 RPM 100W Incremental 60VDC |
Datasheet | Datasheet |
Category | Torque - Rated (oz-in / mNm) 45.32 / 320 |
Manufacturer Lin Engineering | Power - Rated 100W |
Series | Encoder Type Incremental |
Packaging Box | Size / Dimension Square - 1.570" x 1.570" (39.88mm x 39.88mm) |
Part Status Active | Diameter - Shaft 0.318" (8.08mm) |
Type DC Motor | Length - Shaft and Bearing 1.000" (25.40mm) |
Function Standard | Mounting Hole Spacing 1.810" (45.97mm) |
Voltage - Rated 60VDC | Termination Style Wire Leads with Connector |
RPM 3000 RPM | Torque - Max Momentary (oz-in / mNm) 128.8 / 910 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,43000 € | 404,43 € |
| 5 | 374,76400 € | 1.873,82 € |
| Unit Price without VAT: | 404,43000 € |
|---|---|
| Unit Price with VAT: | 481,27170 € |

