DC Motor Standard 4000 RPM 100W 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Motor Standard 4000 RPM 100W 24VDC
Basics of Brushless DC Motors - Another Teaching Moment

BL34E21-01-RO

DigiKey Part Number
2090-BL34E21-01-RO-ND
Manufacturer
Manufacturer Product Number
BL34E21-01-RO
Description
BLDC MOTOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
DC Motor Standard 4000 RPM 100W 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lin Engineering
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Standard
Voltage - Rated
24VDC
RPM
4000 RPM
Torque - Rated (oz-in / mNm)
34 / 240
Power - Rated
100W
Encoder Type
-
Size / Dimension
Square - 3.150" x 3.150" (80.00mm x 80.00mm)
Diameter - Shaft
0.315" (8.00mm)
Length - Shaft and Bearing
1.181" (30.00mm)
Mounting Hole Spacing
2.740" (69.60mm)
Termination Style
Wire Leads with Connector
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
67.97 / 480
Operating Temperature
-20°C ~ 50°C
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1205,71000 €205,71 €
Unit Price without VAT:205,71000 €
Unit Price with VAT:244,79490 €