
BL23E33-02D-03RO | |
|---|---|
DigiKey Part Number | 2090-BL23E33-02D-03RO-ND |
Manufacturer | |
Manufacturer Product Number | BL23E33-02D-03RO |
Description | BLDC MOTOR WITH ENCODER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Brushless (BLDC) DC Motor Standard 4000 RPM 120W Incremental 48VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lin Engineering | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushless (BLDC) | |
Voltage - Rated | 48VDC | |
RPM | 4000 RPM | |
Torque - Rated (oz-in / mNm) | 41.07 / 290 | |
Power - Rated | 120W | |
Encoder Type | Incremental | |
Size / Dimension | Square - 2.213" x 2.213" (56.20mm x 56.20mm) | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 0.827" (21.00mm) | |
Mounting Hole Spacing | 1.856" (47.14mm) | |
Termination Style | Wire Leads with Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 82 / 580 | |
Operating Temperature | -20°C ~ 50°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,77000 € | 257,77 € |
| 5 | 236,89400 € | 1.184,47 € |
| 10 | 233,27500 € | 2.332,75 € |
| Unit Price without VAT: | 257,77000 € |
|---|---|
| Unit Price with VAT: | 306,74630 € |

