


BL23E33-02-RO | |
|---|---|
DigiKey Part Number | 2090-BL23E33-02-RO-ND |
Manufacturer | |
Manufacturer Product Number | BL23E33-02-RO |
Description | BLDC MOTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | DC Motor Standard 4000 RPM 120W 48VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lin Engineering | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Voltage - Rated | 48VDC | |
RPM | 4000 RPM | |
Torque - Rated (oz-in / mNm) | 41.07 / 290 | |
Power - Rated | 120W | |
Encoder Type | - | |
Size / Dimension | Square - 2.213" x 2.213" (56.20mm x 56.20mm) | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 0.831" (21.10mm) | |
Mounting Hole Spacing | 1.858" (47.20mm) | |
Termination Style | Wire Leads with Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 82.13 / 580 | |
Operating Temperature | -20°C ~ 50°C | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,18000 € | 159,18 € |
| Unit Price without VAT: | 159,18000 € |
|---|---|
| Unit Price with VAT: | 189,42420 € |

