DC Motor Standard 4000 RPM 60W Incremental 48VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BL17E28-02D-03RO

DigiKey Part Number
2090-BL17E28-02D-03RO-ND
Manufacturer
Manufacturer Product Number
BL17E28-02D-03RO
Description
BLDC MOTOR WITH ENCODER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
DC Motor Standard 4000 RPM 60W Incremental 48VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lin Engineering
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Standard
Voltage - Rated
48VDC
RPM
4000 RPM
Torque - Rated (oz-in / mNm)
20.39 / 144
Power - Rated
60W
Encoder Type
Incremental
Size / Dimension
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
Diameter - Shaft
0.197" (5.00mm)
Length - Shaft and Bearing
0.787" (20.00mm)
Mounting Hole Spacing
1.220" (31.00mm)
Termination Style
Wire Leads with Connector
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
40.8 / 288
Operating Temperature
-20°C ~ 50°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16195,14125 €3.122,26 €
Unit Price without VAT:195,14125 €
Unit Price with VAT:232,21809 €