
PDMS-400-250-250 | |
|---|---|
DigiKey Part Number | 3856-PDMS-400-250-250-ND |
Manufacturer | |
Manufacturer Product Number | PDMS-400-250-250 |
Description | 400 micron PDMS Film 250 x 250mm |
Customer Reference | |
Detailed Description | Polydimethylsiloxane “9.84" (250.00mm)” X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LIMITLESS SHIELDING LIMITED | |
Series | - | |
Packaging | Sheet | |
Part Status | Active | |
Type | Polydimethylsiloxane | |
Width | 9.84" (250.00mm) | |
Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,81000 € | 80,81 € |
| 5 | 44,82600 € | 224,13 € |
| 10 | 41,76900 € | 417,69 € |
| 25 | 40,13600 € | 1.003,40 € |
| Unit Price without VAT: | 80,81000 € |
|---|---|
| Unit Price with VAT: | 96,16390 € |


