
PDMS-3-5-6 | |
|---|---|
DigiKey Part Number | 3856-PDMS-3-5-6-ND |
Manufacturer | |
Manufacturer Product Number | PDMS-3-5-6 |
Description | PDMS Tube, 5mm ID x 6mm OD |
Customer Reference | |
Detailed Description | Polydimethylsiloxane 9.84" (250.00mm) X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LIMITLESS SHIELDING LIMITED | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Polydimethylsiloxane | |
Width | 9.84" (250.00mm) | |
Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,22000 € | 20,22 € |
| 5 | 12,91000 € | 64,55 € |
| 10 | 9,48400 € | 94,84 € |
| 25 | 8,89000 € | 222,25 € |
| Unit Price without VAT: | 20,22000 € |
|---|---|
| Unit Price with VAT: | 24,06180 € |

