
CA-SE-4 | |
|---|---|
DigiKey Part Number | 3856-CA-SE-4-ND |
Manufacturer | |
Manufacturer Product Number | CA-SE-4 |
Description | RF EMI CONDUCTIVE FOAM SHEET |
Customer Reference | |
Detailed Description | RF EMI Conductive Foam Sheet CA-SE Epoxy-Based Powder Conductive X X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LIMITLESS SHIELDING LIMITED | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Conductive Foam Sheet | |
Shape | Custom | |
Length | - | |
Width | - | |
Thickness - Overall | - | |
Operating Temperature | -50°C ~ 200°C | |
Adhesive | Conductive | |
Material | Epoxy-Based Powder | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,41000 $ | 85,41 $ |
| 2 | 65,70000 $ | 131,40 $ |
| 5 | 61,00000 $ | 305,00 $ |
| 10 | 56,94000 $ | 569,40 $ |
| 25 | 53,38000 $ | 1.334,50 $ |
| 50 | 50,24000 $ | 2.512,00 $ |
| Unit Price without VAT: | 85,41000 $ |
|---|---|
| Unit Price with VAT: | 101,63790 $ |

