
CA-SC-55 | |
|---|---|
DigiKey Part Number | 3856-CA-SC-55-ND |
Manufacturer | |
Manufacturer Product Number | CA-SC-55 |
Description | Silicone AG/Cu Adhesive 55cc |
Customer Reference | |
Detailed Description | Silicone Surfaces |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LIMITLESS SHIELDING LIMITED | |
Series | - | |
Packaging | Bottle | |
Part Status | Active | |
Type | Silicone | |
Features | Tan, 55mL | |
For Use With/Related Products | Surfaces | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 4 Months | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,61000 € | 176,61 € |
| 2 | 140,64000 € | 281,28 € |
| 5 | 119,83000 € | 599,15 € |
| 10 | 102,68700 € | 1.026,87 € |
| 25 | 97,28240 € | 2.432,06 € |
| 50 | 88,02220 € | 4.401,11 € |
| Unit Price without VAT: | 176,61000 € |
|---|---|
| Unit Price with VAT: | 210,16590 € |

