
CA-SC-310 | |
---|---|
DigiKey Part Number | 3856-CA-SC-310-ND |
Manufacturer | |
Manufacturer Product Number | CA-SC-310 |
Description | Silicone AG/Cu Adhesive 310cc |
Customer Reference | |
Detailed Description | Silicone “Surfaces |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LIMITLESS SHIELDING LIMITED | |
Series | - | |
Packaging | Bottle | |
Part Status | Active | |
Type | Silicone | |
Features | Tan, 310mL | |
For Use With/Related Products | Surfaces | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 4 Months | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 573,19000 € | 573,19 € |
2 | 493,57000 € | 987,14 € |
5 | 445,19000 € | 2.225,95 € |
10 | 404,16100 € | 4.041,61 € |
25 | 373,07440 € | 9.326,86 € |
50 | 361,93160 € | 18.096,58 € |
Unit Price without VAT: | 573,19000 € |
---|---|
Unit Price with VAT: | 682,09610 € |