RF EMI - Pressure Sensitive Adhesive (PSA) X X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-NC-310

DigiKey Part Number
3856-CA-NC-310-ND
Manufacturer
Manufacturer Product Number
CA-NC-310
Description
NI/C CONDUCTIVE ADHESIVE - 310ML
Customer Reference
Detailed Description
RF EMI - Pressure Sensitive Adhesive (PSA) X X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LIMITLESS SHIELDING LIMITED
Series
-
Packaging
Tube
Part Status
Active
Type
-
Shape
-
Length
-
Width
-
Thickness - Overall
-
Operating Temperature
-55°C ~ 160°C
Adhesive
Pressure Sensitive Adhesive (PSA)
Material
-
Shelf Life
4 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
MARKETPLACE PRODUCT
Will ship in approximately 3 days from LIMITLESS SHIELDING LIMITED
FREE SHIPPING on orders of 430,30 € or more for products shipped by LIMITLESS SHIELDING LIMITED
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tube:100000
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1236,53000 €236,53 €
2202,47500 €404,95 €
5179,61600 €898,08 €
10158,68600 €1.586,86 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:236,53000 €
Unit Price with VAT:281,47070 €