IC RF TxRx Only Cellular CDMA, GSM, HSPA, LTE, WCDMA 300MHz ~ 3.8GHz 120-VFQFN Dual Rows, Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMS6002DFN

DigiKey Part Number
1434-1000-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMS6002DFN
Description
IC RF TXRX CELLULAR 120VFQFN
Customer Reference
Detailed Description
IC RF TxRx Only Cellular CDMA, GSM, HSPA, LTE, WCDMA 300MHz ~ 3.8GHz 120-VFQFN Dual Rows, Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMS6002DFN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
Data Rate (Max)
-
Power - Output
6dBm
Sensitivity
-
Memory Size
-
Serial Interfaces
SPI
Voltage - Supply
1.7V ~ 3.5V
Current - Receiving
220mA
Current - Transmitting
280mA
Operating Temperature
-40°C ~ 85°C
Package / Case
120-VFQFN Dual Rows, Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250106,49924 €26.624,81 €
Manufacturers Standard Package
Unit Price without VAT:106,49924 €
Unit Price with VAT:126,73410 €