



TC11 | |
|---|---|
DigiKey Part Number | 2416-TC11-ND |
Manufacturer | |
Manufacturer Product Number | TC11 |
Description | MONITOR 11.00" NON-TOUCH |
Customer Reference | |
Detailed Description | 11.00" (279.40mm) Non-Touch Monitor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lilliput Electronics (USA) Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Touchscreen | Non-Touch | |
Interface | - | |
Dot Pixels | - | |
Diagonal Screen Size | 11.00" (279.40mm) | |
Backlight | - | |
Graphics Color | - | |
Display Mode | - | |
Display Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,02000 € | 111,02 € |
| 5 | 107,57600 € | 537,88 € |
| Unit Price without VAT: | 111,02000 € |
|---|---|
| Unit Price with VAT: | 132,11380 € |


