


PVM220S | |
|---|---|
DigiKey Part Number | 2416-PVM220S-ND |
Manufacturer | |
Manufacturer Product Number | PVM220S |
Description | MONITOR 21.50" 1920 X 1080 |
Customer Reference | |
Detailed Description | 21.50" (546.10mm) HDMI, SDI, USB Monitor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lilliput Electronics (USA) Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Touchscreen | - | |
Interface | HDMI, SDI, USB | |
Dot Pixels | 1920 x 1080 | |
Diagonal Screen Size | 21.50" (546.10mm) | |
Backlight | - | |
Graphics Color | - | |
Display Mode | - | |
Display Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 661,80000 € | 661,80 € |
| 5 | 641,14800 € | 3.205,74 € |
| Unit Price without VAT: | 661,80000 € |
|---|---|
| Unit Price with VAT: | 787,54200 € |

