
PVM210S | |
|---|---|
DigiKey Part Number | 2416-PVM210S-ND |
Manufacturer | |
Manufacturer Product Number | PVM210S |
Description | MONITOR 21.50" NON-TOUCH |
Customer Reference | |
Detailed Description | 21.50" (546.10mm) Non-Touch AV, HDMI, SDI, VGA Monitor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lilliput Electronics (USA) Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Touchscreen | Non-Touch | |
Interface | AV, HDMI, SDI, VGA | |
Dot Pixels | 1920 x 1080 | |
Diagonal Screen Size | 21.50" (546.10mm) | |
Backlight | - | |
Graphics Color | - | |
Display Mode | - | |
Display Type | LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 560,08000 € | 560,08 € |
| Unit Price without VAT: | 560,08000 € |
|---|---|
| Unit Price with VAT: | 666,49520 € |

