5.50" (139.70mm) Audio, HDMI, SDI Monitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HT5S

DigiKey Part Number
2416-HT5S-ND
Manufacturer
Manufacturer Product Number
HT5S
Description
MONITOR 5.50" 1920 X 1080
Customer Reference
Detailed Description
5.50" (139.70mm) Audio, HDMI, SDI Monitor
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lilliput Electronics (USA) Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Touchscreen
-
Interface
Audio, HDMI, SDI
Dot Pixels
1920 x 1080
Diagonal Screen Size
5.50" (139.70mm)
Backlight
-
Graphics Color
-
Display Mode
-
Display Type
LCD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Lilliput Electronics USA Inc.
A separate 31,00 $ flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1299,00000 $299,00 $
5289,00000 $1.445,00 $
10279,00000 $2.790,00 $
Unit Price without VAT:299,00000 $
Unit Price with VAT:355,81000 $