
SF20/HA | |
|---|---|
DigiKey Part Number | 3901-SF20/HA-ND |
Manufacturer | |
Manufacturer Product Number | SF20/HA |
Description | SF20/HA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 7.87" ~ 3937.01" (20 ~ 10000cm) I2C, TTL, UART Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LightWare LiDAR Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 7.87" ~ 3937.01" (20 ~ 10000cm) | |
Output Type | I2C, TTL, UART | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 200 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,69000 € | 291,69 € |
| Unit Price without VAT: | 291,69000 € |
|---|---|
| Unit Price with VAT: | 347,11110 € |

