
OP-5LW4-0456 | |
|---|---|
DigiKey Part Number | 521-1053-ND |
Manufacturer | |
Manufacturer Product Number | OP-5LW4-0456 |
Description | LENS CLEAR 48DEG WIDE |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear 48° Wide |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lighting Science Group Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 113.6mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Wide | |
Viewing Angle | 48° | |
For Use With/Related Manufacturer | - | |
Material | Acrylic | |
Mounting Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,05000 € | 15,05 € |
| 10 | 14,52700 € | 145,27 € |
| Unit Price without VAT: | 15,05000 € |
|---|---|
| Unit Price with VAT: | 17,90950 € |


