
HS-5200-0493 | |
|---|---|
DigiKey Part Number | 521-1068-ND |
Manufacturer | |
Manufacturer Product Number | HS-5200-0493 |
Description | ROUND HEAT SINK TITAN LGT ENGINE |
Customer Reference | |
Detailed Description | ThermaCool™ Round Titan™ Light Engine Heat Sink |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lighting Science Group Corporation | |
Series | ||
Packaging | 1 per Pkg | |
Part Status | Obsolete | |
Type | Heat Sink | |
For Use With/Related Products | Titan™ Light Engine | |
Shape | Round | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,58000 € | 21,58 € |
| 10 | 18,36600 € | 183,66 € |
| 25 | 17,28480 € | 432,12 € |
| Unit Price without VAT: | 21,58000 € |
|---|---|
| Unit Price with VAT: | 25,68020 € |


