
SCSF55MGT | |
|---|---|
DigiKey Part Number | 2868-SCSF55MGT-ND |
Manufacturer | |
Manufacturer Product Number | SCSF55MGT |
Description | SMC End Launch Bulkhead |
Customer Reference | |
Detailed Description | SMC Connector Jack, Male Pin 50 Ohms Board Edge, End Launch; Panel Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Mounting Hardware |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Connector Type Jack, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Board Edge, End Launch; Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,47000 € | 10,47 € |
| 10 | 8,83000 € | 88,30 € |
| 50 | 7,59820 € | 379,91 € |
| 100 | 6,54420 € | 654,42 € |
| 500 | 5,89830 € | 2.949,15 € |
| 1.000 | 5,36287 € | 5.362,87 € |
| 2.500 | 4,53847 € | 11.346,18 € |
| 5.000 | 4,21550 € | 21.077,50 € |
| 10.000 | 3,68857 € | 36.885,70 € |
| Unit Price without VAT: | 10,47000 € |
|---|---|
| Unit Price with VAT: | 12,45930 € |

