
SASRF975ZGT | |
|---|---|
DigiKey Part Number | 2868-SASRF975ZGT-ND |
Manufacturer | |
Manufacturer Product Number | SASRF975ZGT |
Description | RP-SMA JACK END LAUNCH 50 OHM |
Customer Reference | |
Detailed Description | RP-SMA Connector Jack, Male Pin 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Board Edge, End Launch | Mating Cycles 100 |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,01000 € | 8,01 € |
| 10 | 6,69700 € | 66,97 € |
| 50 | 5,70280 € | 285,14 € |
| 100 | 4,34300 € | 434,30 € |
| 500 | 3,71406 € | 1.857,03 € |
| 1.000 | 3,22962 € | 3.229,62 € |
| Unit Price without VAT: | 8,01000 € |
|---|---|
| Unit Price with VAT: | 9,53190 € |

