
SASRF54GT | |
|---|---|
DigiKey Part Number | 2868-SASRF54GT-ND |
Manufacturer | |
Manufacturer Product Number | SASRF54GT |
Description | CONN RP-SMA JACK PCB 50 OHM |
Customer Reference | |
Detailed Description | RP-SMA Connector Jack, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature 65°C ~ 165°C |
Mounting Type Through Hole | Mating Cycles 500 |

