
SASF95MGT | |
---|---|
DigiKey Part Number | 2868-SASF95MGT-ND |
Manufacturer | |
Manufacturer Product Number | SASF95MGT |
Description | CONN SMA JACK END LAUNCH MEDIUM |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | Mounting Hardware | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | 65°C ~ 165°C | |
Mating Cycles | 500 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,16000 € | 10,16 € |
10 | 9,27300 € | 92,73 € |
50 | 8,20060 € | 410,03 € |
100 | 6,79380 € | 679,38 € |
500 | 5,39556 € | 2.697,78 € |
1.000 | 4,44340 € | 4.443,40 € |
Unit Price without VAT: | 10,16000 € |
---|---|
Unit Price with VAT: | 12,09040 € |