
MCSF66GT-T/R | |
|---|---|
DigiKey Part Number | 2868-MCSF66GT-T/R-ND |
Manufacturer | |
Manufacturer Product Number | MCSF66GT-T/R |
Description | MMCX JACK PCB 50 OHM TAPE & REEL |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 € | 4,83 € |
| 10 | 3,41700 € | 34,17 € |
| 50 | 2,65160 € | 132,58 € |
| 100 | 2,20970 € | 220,97 € |
| 500 | 2,05676 € | 1.028,38 € |
| 1.000 | 1,82729 € | 1.827,29 € |
| Unit Price without VAT: | 4,83000 € |
|---|---|
| Unit Price with VAT: | 5,74770 € |

