
FSF55NGT | |
|---|---|
DigiKey Part Number | 2868-FSF55NGT-ND |
Manufacturer | |
Manufacturer Product Number | FSF55NGT |
Description | F JACK END LAUNCH TAB PCB 75 OHM |
Customer Reference | |
Detailed Description | F Type Connector Jack, Female Socket 75 Ohms Board Edge, End Launch Solder Tab |
Datasheet | Datasheet |
Category | Frequency - Max 1 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder Tab | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -40°C ~ 65°C |
Mounting Type Board Edge, End Launch | Mating Cycles 500 |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 10 | 2,48200 € | 24,82 € |
| 50 | 2,24380 € | 112,19 € |
| 100 | 1,94630 € | 194,63 € |
| 500 | 1,79328 € | 896,64 € |
| 1.000 | 1,62331 € | 1.623,31 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,14160 € |

