
CBQ1-SAF3GT-SALRF3GT-24IN | |
---|---|
DigiKey Part Number | 2868-CBQ1-SAF3GT-SALRF3GT-24IN-ND |
Manufacturer | |
Manufacturer Product Number | CBQ1-SAF3GT-SALRF3GT-24IN |
Description | COAX CBL RP-SMA TO SMA 24" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to SMA LMR 100 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lighthorse Technologies, Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | RP-SMA Jack, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 24.00" (609.60mm) | |
Cable Type | LMR 100 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,74000 € | 20,74 € |
10 | 19,51500 € | 195,15 € |
25 | 18,43400 € | 460,85 € |
50 | 17,46480 € | 873,24 € |
100 | 16,58990 € | 1.658,99 € |
Unit Price without VAT: | 20,74000 € |
---|---|
Unit Price with VAT: | 24,68060 € |