
CBQ1-2SALRF3GT-10IN | |
---|---|
DigiKey Part Number | 2868-CBQ1-2SALRF3GT-10-IN-ND |
Manufacturer | |
Manufacturer Product Number | CBQ1-2SALRF3GT-10IN |
Description | COAX CBL RP-SMA TO RP-SMA 10" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to RP-SMA LMR 100 10.000" (254.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lighthorse Technologies, Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to RP-SMA | |
1st Connector | RP-SMA Jack, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | RP-SMA Jack, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 10.000" (254.00mm) | |
Cable Type | LMR 100 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,01000 € | 21,01 € |
10 | 19,77200 € | 197,72 € |
25 | 18,67440 € | 466,86 € |
50 | 17,68780 € | 884,39 € |
100 | 16,80430 € | 1.680,43 € |
Unit Price without VAT: | 21,01000 € |
---|---|
Unit Price with VAT: | 25,00190 € |