
CBG-SAFGT-SAMGT-4IN | |
---|---|
DigiKey Part Number | 2868-CBG-SAFGT-SAMGT-4IN-ND |
Manufacturer | |
Manufacturer Product Number | CBG-SAFGT-SAMGT-4IN |
Description | COAX CABLE SMA TO SMA 4" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-178 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lighthorse Technologies, Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 4.000" (101.60mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,63000 € | 13,63 € |
10 | 12,83300 € | 128,33 € |
25 | 12,12080 € | 303,02 € |
50 | 11,47740 € | 573,87 € |
100 | 10,90260 € | 1.090,26 € |
Unit Price without VAT: | 13,63000 € |
---|---|
Unit Price with VAT: | 16,21970 € |