
CBG-IPXLK-SALRF3GT-12IN | |
---|---|
DigiKey Part Number | 2868-CBG-IPXLK-SALRF3GT-12IN-ND |
Manufacturer | |
Manufacturer Product Number | CBG-IPXLK-SALRF3GT-12IN |
Description | COAX CBL MHF1 LK TO RP-SMA 10" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 LK to RP-SMA RG-178 10.000" (254.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lighthorse Technologies, Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | I-PEX MHF1 LK to RP-SMA | |
1st Connector | RP-SMA Jack, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHF1 LK (Locking) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 10.000" (254.00mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Brown | |
Features | Locking | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,91000 € | 18,91 € |
10 | 17,79900 € | 177,99 € |
25 | 16,81280 € | 420,32 € |
50 | 15,92940 € | 796,47 € |
100 | 15,13160 € | 1.513,16 € |
Unit Price without VAT: | 18,91000 € |
---|---|
Unit Price with VAT: | 22,50290 € |