
CBG-IPX-SAFGT-10IN | |
---|---|
DigiKey Part Number | 2868-CBG-IPX-SAFGT-10IN-ND |
Manufacturer | |
Manufacturer Product Number | CBG-IPX-SAFGT-10IN |
Description | COAX CBL MHF1 TO SMA 10" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to SMA RG-178 10.000" (254.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lighthorse Technologies, Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | I-PEX MHF1 to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | I-PEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 10.000" (254.00mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,19000 € | 11,19 € |
10 | 10,53400 € | 105,34 € |
25 | 9,95040 € | 248,76 € |
50 | 9,42720 € | 471,36 € |
100 | 8,95540 € | 895,54 € |
Unit Price without VAT: | 11,19000 € |
---|---|
Unit Price with VAT: | 13,31610 € |