
CBG-2SALRF3GT-36IN | |
---|---|
DigiKey Part Number | 2868-CBG-2SALRF3GT-36IN-ND |
Manufacturer | |
Manufacturer Product Number | CBG-2SALRF3GT-36IN |
Description | COAX CBL RP-SMA TO RP-SMA 36" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to RP-SMA RG-178 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lighthorse Technologies, Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to RP-SMA | |
1st Connector | RP-SMA Jack, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | RP-SMA Jack, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,40000 € | 24,40 € |
10 | 22,96300 € | 229,63 € |
25 | 21,68520 € | 542,13 € |
50 | 20,54440 € | 1.027,22 € |
100 | 19,51500 € | 1.951,50 € |
Unit Price without VAT: | 24,40000 € |
---|---|
Unit Price with VAT: | 29,03600 € |