
CBD-MCLMGT-NF3NT-7IN | |
|---|---|
DigiKey Part Number | 2868-CBD-MCLMGT-NF3NT-7IN-ND |
Manufacturer | |
Manufacturer Product Number | CBD-MCLMGT-NF3NT-7IN |
Description | COAX CBL MMCX TO N-TYPE 7" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to N-Type RG-316 7.000" (177.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lighthorse Technologies, Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | MMCX to N-Type | |
1st Connector | MMCX Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
Length | 7.000" (177.80mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,31000 € | 4,31 € |
| Unit Price without VAT: | 4,31000 € |
|---|---|
| Unit Price with VAT: | 5,12890 € |



