
CB1.37-IPX4LLK-SARFGT-12IN | |
---|---|
DigiKey Part Number | 2868-CB1.37-IPX4LLK-SARFGT-12IN-ND |
Manufacturer | |
Manufacturer Product Number | CB1.37-IPX4LLK-SARFGT-12IN |
Description | COAX CBL MHF4L LK TO RP-SMA 12" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF4L LK to RP-SMA 1.37mm OD Coaxial Cable 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lighthorse Technologies, Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | I-PEX MHF4L LK to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | I-PEX MHF4L LK (Locking) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 12.00" (304.80mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Locking | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,21000 € | 16,21 € |
10 | 15,26000 € | 152,60 € |
25 | 14,41120 € | 360,28 € |
50 | 13,64760 € | 682,38 € |
100 | 12,96990 € | 1.296,99 € |
Unit Price without VAT: | 16,21000 € |
---|---|
Unit Price with VAT: | 19,28990 € |