
CB1.37-IPX4LLK-SAFGT-10IN | |
---|---|
DigiKey Part Number | 2868-CB1.37-IPX4LLK-SAFGT-10IN-ND |
Manufacturer | |
Manufacturer Product Number | CB1.37-IPX4LLK-SAFGT-10IN |
Description | COAX CBL MHF4L LK TO SMA 10" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF4L LK to SMA 1.37mm OD Coaxial Cable 10.000" (254.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lighthorse Technologies, Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | I-PEX MHF4L LK to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | I-PEX MHF4L LK (Locking) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 10.000" (254.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Locking | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,77000 € | 16,77 € |
10 | 15,78400 € | 157,84 € |
25 | 14,90840 € | 372,71 € |
50 | 14,12800 € | 706,40 € |
100 | 13,41600 € | 1.341,60 € |
Unit Price without VAT: | 16,77000 € |
---|---|
Unit Price with VAT: | 19,95630 € |