
CB1.37-IPX4LLK-SAF3GT-6IN | |
---|---|
DigiKey Part Number | 2868-CB1.37-IPX4LLK-SAF3GT-6IN-ND |
Manufacturer | |
Manufacturer Product Number | CB1.37-IPX4LLK-SAF3GT-6IN |
Description | COAX CBL MHF4L LK TO SMA 6" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF4L LK to SMA 1.37mm OD Coaxial Cable 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lighthorse Technologies, Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | I-PEX MHF4L LK to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHF4L LK (Locking) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Locking | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,13000 € | 15,13 € |
10 | 14,23900 € | 142,39 € |
25 | 13,45040 € | 336,26 € |
50 | 12,73840 € | 636,92 € |
100 | 12,10360 € | 1.210,36 € |
Unit Price without VAT: | 15,13000 € |
---|---|
Unit Price with VAT: | 18,00470 € |