
CB1.37-IPX-SAF3GT-4IN | |
---|---|
DigiKey Part Number | 2868-CB1.37-IPX-SAF3GT-4IN-ND |
Manufacturer | |
Manufacturer Product Number | CB1.37-IPX-SAF3GT-4IN |
Description | COAX CBL MHF1 TO SMA 4" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to SMA 1.37mm OD Coaxial Cable 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lighthorse Technologies, Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | I-PEX MHF1 to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 4.000" (101.60mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,25000 € | 9,25 € |
10 | 8,70700 € | 87,07 € |
25 | 8,21760 € | 205,44 € |
50 | 7,78880 € | 389,44 € |
100 | 7,39420 € | 739,42 € |
Unit Price without VAT: | 9,25000 € |
---|---|
Unit Price with VAT: | 11,00750 € |