
CB1.37-IPX-MCMGT-12IN | |
---|---|
DigiKey Part Number | 2868-CB1.37-IPX-MCMGT-12IN-ND |
Manufacturer | |
Manufacturer Product Number | CB1.37-IPX-MCMGT-12IN |
Description | COAX CBL MHF1 TO MMCX 12" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to MMCX 1.37mm OD Coaxial Cable 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lighthorse Technologies, Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | I-PEX MHF1 to MMCX | |
1st Connector | MMCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | I-PEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 12.00" (304.80mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,49000 € | 11,49 € |
10 | 10,81700 € | 108,17 € |
25 | 10,21640 € | 255,41 € |
50 | 9,67600 € | 483,80 € |
100 | 9,19560 € | 919,56 € |
Unit Price without VAT: | 11,49000 € |
---|---|
Unit Price with VAT: | 13,67310 € |