
CB1.37-2IPX-5IN | |
---|---|
DigiKey Part Number | 2868-CB1.37-2IPX-5IN-ND |
Manufacturer | |
Manufacturer Product Number | CB1.37-2IPX-5IN |
Description | COAX CBL U.FL MHF1 TO U.FL MHF1 |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to I-PEX MHF1 1.37mm OD Coaxial Cable 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lighthorse Technologies, Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | I-PEX MHF1 to I-PEX MHF1 | |
1st Connector | I-PEX MHF1 Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | I-PEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 5.000" (127.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 9 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,37000 € | 5,37 € |
10 | 5,05200 € | 50,52 € |
25 | 4,76920 € | 119,23 € |
50 | 4,52060 € | 226,03 € |
100 | 4,29760 € | 429,76 € |
250 | 3,90300 € | 975,75 € |
500 | 3,57702 € | 1.788,51 € |
Unit Price without VAT: | 5,37000 € |
---|---|
Unit Price with VAT: | 6,39030 € |