
CB1.32D-IPX-SALMGT-8IN | |
---|---|
DigiKey Part Number | 2868-CB1.32D-IPX-SALMGT-8IN-ND |
Manufacturer | |
Manufacturer Product Number | CB1.32D-IPX-SALMGT-8IN |
Description | COAX CBL MHF1 TO SMA 8" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to SMA 1.32mm OD Coaxial Cable DS 8.000" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lighthorse Technologies, Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | I-PEX MHF1 to SMA | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | I-PEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 8.000" (203.20mm) | |
Cable Type | 1.32mm OD Coaxial Cable DS | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Green | |
Features | Double Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,96000 € | 12,96 € |
10 | 12,19800 € | 121,98 € |
25 | 11,52040 € | 288,01 € |
50 | 10,91980 € | 545,99 € |
100 | 10,37080 € | 1.037,08 € |
Unit Price without VAT: | 12,96000 € |
---|---|
Unit Price with VAT: | 15,42240 € |